Panasonic ERJ-T08J6R8V

Res Thick Film 1206 6.8 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J6R8V.

Panasonic

Datasheet7 pages7 years ago

Newark

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+23.53%

CAD Models

Download Panasonic ERJ-T08J6R8V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.017
Stock
170,000
440,485
Authorized Distributors
6
6
Resistance
6.8 Ω
6.8 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8GEYJ6R8V
Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-8GEYJ6R2V
Res Thick Film 1206 6.2 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206JR-076R8L
Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 6.8ohm, 200V, 5% +/-Tol, Surface Mount, 1206
PanasonicERJP08J6R8V
Res Thick Film 1206 6.8 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-T08J6R8V provided by its distributors.

Res Thick Film 1206 6.8 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 6.8 Ω, 0.33 W, ±5 %, ERJT08J6R8V
Anti-Pulse High Power Thick Film Chip Resistor, 6.8 ½, 5 %, 0.33 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6.8ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Anti-Pulse Chip Resistor 1206 5%, 6.8ohm , 7 Reel
Thick Film Resistors - SMD 1206 6.8ohms 5% Tol AEC-Q200
Panasonic ERJT08J6R8V - Small & High Power Chip Resistors
RES, 6R8, 5%, 0.33W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 6.8ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT08J6R8V