Panasonic ERJ-T08J1R6V

Res Thick Film 1206 1.6 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T08J1R6V.

Master Electronics

Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.053
$ 0.017
Stock
55,827
437,336
Authorized Distributors
3
6
Resistance
1.6 Ω
1.6 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Related Parts

PanasonicERJ-8GEYJ1R6V
Res Thick Film 1206 1.6 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-8GEYJ1R5V
Res Thick Film 1206 1.5 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC1206JR-071R6L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.6Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1.6ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 1.6 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-071R5L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.5Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-T08J1R6V provided by its distributors.

Res Thick Film 1206 1.6 Ohm 5% 0.33W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Panasonic ERJT08 Series Thick Film Surface Mount Resistor 1206 Case 1.6 5% 0.33W -100+600ppm/C
Anti-Pulse Chip Resistor 1206 5%, 1.6ohm , 7 Reel
Thick Film Resistors - SMD 1206 1.6ohms 5% Tol AEC-Q200
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 1.6Ohm -100/ +600ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America