Panasonic ERJ-T06J270V

Res Thick Film 0805 27 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-T06J270V.

Panasonic

Datasheet7 pages7 years ago

Farnell

Master Electronics

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-P06J270V
Res Thick Film 0805 27 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ270V
Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-0727RL
Res Thick Film 0805 27 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J27R
Surface Mount Thick Film Resistor, Crg Series, 27 Ohm, 330 Mw, - 5%, 150 V, 0805 [2012 Metric]
Res Thick Film 0805 27 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-T06J270V provided by its distributors.

Res Thick Film 0805 27 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 27 Ω, 0.25 W, ±5 %, ERJT06J270V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Pulse High Power Thick Film Chip Resistor, 27 ½, 5 %, 0.25 W
Panasonic SCT
Anti-Pulse Chip Resistor 0805 5%, 27ohm , 7 Reel
Thick Film Resistors - SMD 0805 27ohms 5% AEC-Q200
RESISTOR, ANTI PULSE, 0805, 27R, 5% ;ROHS COMPLIANT: YES
Panasonic ERJT06J270V - Small & High Power Chip Resistors
RESISTOR, ANTI PULSE, 0805, 27R, 5%; Resistance:27ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERJT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJT06J270V