Panasonic ERJ-S1TJ474U

Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.196
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S1TJ474U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S1TJ474U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.166
$ 0.166
Stock
1
40,674
40,674
Authorized Distributors
3
6
6
Resistance
470 kΩ
470 kΩ
470 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-1TYJ474U
Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3520470KJT
Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity3520470KJT
Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ514U
Thick Film Chip Resistor, 2512, 1W 5% 510Kohm, 7 inch reel
Res Thick Film 2512 510K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S1TJ474U provided by its distributors.

Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Thick Film Chip Res, Anti Sulfur, 2512 5%, 470K ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America