Panasonic ERJ-S12J753U

Res Thick Film 1812 75K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S12J753U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.123
$ 0.098
Stock
48,440
155,704
Authorized Distributors
3
4
Resistance
75 kΩ
75 kΩ
Case/Package
1812
1812
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C

Related Parts

PanasonicERJ-12YJ683U
Res Thick Film 1812 68K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U12F7502U
Res Thick Film 1812 75K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U12F8202U
Res Thick Film 1812 82K Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-S12J753U provided by its distributors.

Res Thick Film 1812 75K Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Res, Anti Sulfur, 1812 5%, 75K ohm
RES SMD 75K OHM 5% 3/4W 1812

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America