Panasonic ERJ-S12F20R0U

Res Thick Film 1812 20 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.223
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S12F20R0U.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-6.51%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.15
Stock
6,260
48,726
Authorized Distributors
6
6
Resistance
20 Ω
20 Ω
Case/Package
1812
1812
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-U12F20R0U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, Surface Mount, 1812
PanasonicERJ-U12F22R0U
Res Thick Film 1812 22 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U12F18R0U
Res Thick Film 1812 18 Ohm 1% 0.75W(3/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S12J220U
Res Thick Film 1812 22 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12YJ220U
Res Thick Film 1812 22 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-S12F20R0U provided by its distributors.

Res Thick Film 1812 20 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1812 (4532Metric) Chip Resistor ±1% ±100ppm/C 20Ohm 0.75W 3/4W
Thick Film Chip Res, Anti Sulfur, 1812 20ohohm, 7 inch reel
Thick Film Resistors - SMD 1812 20ohms 1% Anti-Sulfur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America