Panasonic ERJ-S08J510V

Res Thick Film 1206 51 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S08J510V.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S08J510V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.015
$ 0.015
Stock
53,250
286,842
286,842
Authorized Distributors
3
6
6
Resistance
51 Ω
51 Ω
51 Ω
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-8GEYJ510V
RESISTOR, CHIP THICK FILM, 51 OHM, 0.25WRESISTOR, CHIP THICK FILM, 51 OHM, 0.25W, 5%
250mW Thick Film Resistors 300V ±5% ±200ppm/℃ 51Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 51ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Surface Mount Chip Resistor, Thick Film, Rk73b Series, 51 Ohm, 250 Mw, 5%, 200 V
PanasonicERJ-8GEYJ470V
Res Thick Film 1206 47 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8GEYJ560V
Res Thick Film 1206 56 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-S08J510V provided by its distributors.

Res Thick Film 1206 51 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 1206 5%, 51 ohm
RES SMD 51 OHM 5% 1/4W 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America