Panasonic ERJ-S08F5111V

Res Thick Film 1206 5.11K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S08F5111V.

Panasonic

Datasheet3 pages8 years ago

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-S08F5111V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.017
$ 0.017
Stock
47,883
1,163,215
1,163,215
Authorized Distributors
6
6
6
Resistance
5.11 kΩ
5.11 kΩ
5.11 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-8ENF5111V
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-075K11L
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, Thick Film; 5.11 K Ohms; Case 1206; 0.25W; +/-1%; SMD; 100ppm/K; 200V; 0.25W
Yageo GroupRC1206FR-135K11L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-S08F5111V provided by its distributors.

Res Thick Film 1206 5.11K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 5110Ohm, 200V, 1% +/-Tol, 100Ppm/Cel, Surface Mount,
Resistor, thick film, SMD 1206 (3216), 5.11 kΩ, 0.25 W, ±1 %, ERJS08F5111V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.11kOhm 0.25W 1/4W
Res Thick Film 1206 5.11K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Thick Film Chip Res, Anti Sulfur, 1206 1%, 5.11Koh
Thick Film Resistors - SMD 1206 5.11Kohms 1% Anti-Sulfur
Panasonic ERJS08F5111V - Anti-Sulfurated Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S08F5111V.
  • ERJS08F5111V
  • ERJS08F5111V.