Panasonic ERJ-S02F5111X

Res Thick Film 0402 5.11K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F5111X.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S02F5111X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.014
Stock
29,946
17,040
Authorized Distributors
6
2
Resistance
5.11 kΩ
5.11 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
62.5 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
100 ppm/°C

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 4700ohm, 75V, 1% +/-Tol, Surface Mount, 0402
PanasonicERJ-S02F4751X
Res Thick Film 0402 4.75K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-S02F4991X
Res Thick Film 0402 4.99K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02F4751X
ERJ Series 0402 4.75 kOhm 0.1 W ±1% ±100 ppm/°C Thick Film Chip Resistor
Res Thick Film 0402 4.7K Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 4.99K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-S02F5111X provided by its distributors.

Res Thick Film 0402 5.11K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0402 1%, 5.11Kohm
Thick Film Resistors - SMD 0402 5.11Kohms 1% Anti-Sulfur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America