Panasonic ERJ-S02F1213X

Res Thick Film 0402 121K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-S02F1213X.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

CAD Models

Download Panasonic ERJ-S02F1213X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.02
Stock
49,490
89,657
Authorized Distributors
4
6
Resistance
121 kΩ
121 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-U02F1153X
Res Thick Film 0402 115K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1203X
Res Thick Film 0402 120K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1303X
RES THKFLM ANTI-SULFURATED 0402 130K OHM 1% SMD
0402 110K ohms 1% high power thick film chip resistor

Descriptions

Descriptions of Panasonic ERJ-S02F1213X provided by its distributors.

Res Thick Film 0402 121K Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Anti Sulfur, 0402 Rohs Compliant: Yes |Panasonic ERJ-S02F1213X
Thick Film Chip Res, Anti Sulfur, 0402 1%, 121Kohm
RES ANTI-SULFUR 121K OHM 1% 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America