Panasonic ERJ-PB6D8202V

Res Thick Film 0805 82K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D8202V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicERJ6RBD8202V
Res Thick Film 0805 82K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE0782KL
High Precision-High Stability Chip Resistor Thin Film 0805 82kOhm 0.5% Paper T/R
PanasonicERJ6RBD7502V
Res Thick Film 0805 75K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-PB6D7502V
Res Thick Film 0805 75K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive AEC-Q200 T/R
Yageo GroupRC0805DR-0776K8L
General Purpose Chip Resistor Thick Film 0805 76.8kOhm 0.5% Paper T/R
Yageo GroupRC0805DR-0775KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±0.5% 75kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6D8202V provided by its distributors.

Res Thick Film 0805 82K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 82Kohm
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 82kOhms 0.25W 1/4W
RES SMD 82K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 82K, 0.25W, 0805; Resistance:82Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB6D8202V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America