Panasonic ERJ-PB6D7502V

Res Thick Film 0805 75K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive AEC-Q200 T/R
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D7502V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.15%

CAD Models

Download Panasonic ERJ-PB6D7502V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ6RBD7502V
Res Thick Film 0805 75K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ6RBD6802V
Res Thick Film 0805 68K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD8202V
Res Thick Film 0805 82K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805DR-0775KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±0.5% 75kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805DRE0769K8L
Fixed Resistor, Thin Film, 0.125W, 69800ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE0782KL
Fixed Resistor, Thin Film, 0.125W, 82000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-PB6D7502V provided by its distributors.

Res Thick Film 0805 75K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive AEC-Q200 T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 75kOhms 0.25W 1/4W
RES SMD 75K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 75K, 0.25W, 0805; Resistance:75Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB6D7502V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America