Panasonic ERJ-PB6D7322V

Res Thick Film 0805 73.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D7322V.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Panasonic SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PB6D7322V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6RBD7502V
Res Thick Film 0805 75K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ6RBD6802V
Res Thick Film 0805 68K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D6652V
Res Thick Film 0805 66.5K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE0769K8L
High Precision-High Stability Chip Resistor Thin Film 0805 69.8kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE0766K5L
High Precision-High Stability Chip Resistor Thin Film 0805 66.5kOhm 0.5% Paper T/R
Yageo GroupRC0805DR-0776K8L
General Purpose Chip Resistor Thick Film 0805 76.8kOhm 0.5% Paper T/R
PanasonicERJ-PB6D7502V
Res Thick Film 0805 75K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive AEC-Q200 T/R
Yageo GroupRC0805DR-0768KL
General Purpose Chip Resistor Thick Film 0805 68kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D7322V provided by its distributors.

Res Thick Film 0805 73.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 73.2kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 73200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 73200½, 0.5%, 0805, RoHS
Panasonic SCT
Resistor High Precision Thick Film 0805 73.2kOhm 0.5% 1/4W T/R
Panasonic ERJPB6D7322V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 73K2, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 73.2kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Chip Res, Thick Film, 73K2, 0.25W, 0805; Resistance:73.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6D7322V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D7322V