Panasonic ERJ-PB6D4303V

Res Thick Film 0805 430K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D4303V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.21%

Related Parts

Yageo GroupRT0805DRE07430KL
High Precision-High Stability Chip Resistor Thin Film 0805 430kOhm 0.5% Paper T/R
PanasonicERJ-PB6D3903V
Res Thick Film 0805 390K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0805DR-07470KL
Surface Mount Chip Resistor, Thick Film, Re Series, 470 Kohm, 125 Mw, 0.5%, 150 V Rohs Compliant: Yes
PanasonicERJ-PB6D3923V
Res Thick Film 0805 392K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-6AED434V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 430000 OHM
Yageo GroupRT0805DRD07422KL
High Precision-High Stability Chip Resistor Thin Film 0805 422kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D4303V provided by its distributors.

Res Thick Film 0805 430K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 430kOhms 0.25W 1/4W
RES SMD 430K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 430K, 0.25W, 0805; Resistance:430Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D4303V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America