Panasonic ERJ-PB6D4222V

Res Thick Film 0805 42.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D4222V.

Newark

Datasheet2 pages10 years ago

Related Parts

Yageo GroupRT0805DRE0742K2L
High Precision-High Stability Chip Resistor Thin Film 0805 42.2kOhm 0.5% Paper T/R
PanasonicERJ6RBD4302V
Res Thick Film 0805 43K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD3902V
Res Thick Film 0805 39K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D3832V
Res Thick Film 0805 38.3K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE0739K2L
High Precision-High Stability Chip Resistor Thin Film 0805 39.2kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE0743KL
High Precision-High Stability Chip Resistor Thin Film 0805 43kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D4222V provided by its distributors.

Res Thick Film 0805 42.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 42.2kOhms 0.25W 1/4W
Chip Res, Thick Film, 42K2, 0.25W, 0805; Resistance:42.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D4222V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America