Panasonic ERJ-PB6D3832V

Res Thick Film 0805 38.3K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D3832V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PB6D3832V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ6RBD3902V
Res Thick Film 0805 39K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D4022V
Res Thick Film 0805 40.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB6D4122V
Res Thick Film 0805 41.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE0739K2L
High Precision-High Stability Chip Resistor Thin Film 0805 39.2kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE0736K5L
High Precision-High Stability Chip Resistor Thin Film 0805 36.5kOhm 0.5% Paper T/R
Yageo GroupRC0805DR-0740K2L
General Purpose Chip Resistor Thick Film 0805 40.2kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D3832V provided by its distributors.

Res Thick Film 0805 38.3K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 38.3Koh
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 38.3kOhms 0.25W 1/4W
Chip Res, Thick Film, 38K3, 0.25W, 0805; Resistance:38.3Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D3832V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America