Panasonic ERJ-PB6D4022V

Res Thick Film 0805 40.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D4022V.

IHS

Datasheet6 pages5 years ago

Panasonic

Newark

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6RBD4302V
Res Thick Film 0805 43K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD3902V
Res Thick Film 0805 39K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6D3652V
Res Thick Film 0805 36.5K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805DR-0740K2L
General Purpose Chip Resistor Thick Film 0805 40.2kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE0739K2L
High Precision-High Stability Chip Resistor Thin Film 0805 39.2kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE0742K2L
High Precision-High Stability Chip Resistor Thin Film 0805 42.2kOhm 0.5% Paper T/R
PanasonicERJ-PB6D3652V
Res Thick Film 0805 36.5K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE0736K5L
High Precision-High Stability Chip Resistor Thin Film 0805 36.5kOhm 0.5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D4022V provided by its distributors.

Res Thick Film 0805 40.2K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 40.2Koh
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 40200½, 0.5%, 0805, RoHS
Panasonic SCT
Panasonic ERJPB6D4022V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 40K2, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 40.2kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Chip Res, Thick Film, 40K2, 0.25W, 0805; Resistance:40.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6D4022V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6D4022V