Panasonic ERJ-PB6D1741V

Res Thick Film 0805 1.74K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6D1741V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-0.14%

Related Parts

PanasonicERJ-6RBD1601V
Resistor, thick film, SMD 0805 (2012), 1.6 kΩ, 0.1 W, ±0.5 %, ERJ6RBD1601V
Yageo GroupRT0805DRE071K62L
High Precision-High Stability Chip Resistor Thin Film 0805 1.62kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE071K58L
High Precision-High Stability Chip Resistor Thin Film 0805 1.58kOhm 0.5% Paper T/R
Yageo GroupRT0805DRE071K6L
High Precision-High Stability Chip Resistor Thin Film 0805 1.6kOhm 0.5% Paper T/R
PanasonicERA-6AED1741V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 1,740 OHM
PanasonicERJ-P06D1621V
Res Thick Film 0805 1.62K Ohm 0.5% 1/4W 100ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-PB6D1741V provided by its distributors.

Res Thick Film 0805 1.74K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 1.74Koh
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 1.74kOhms 0.25W 1/4W
RES SMD 1.74K OHM 0.5% 1/4W 0805
Chip Res, Thick Film, 1K74, 0.25W, 0805; Resistance:1.74Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D1741V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America