Panasonic ERJ-PB6B8662V

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 86.6kOhms 0.25W 1/4W
$ 0.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B8662V.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-3.90%

Related Parts

PanasonicERJ-PB6B8452V
Res Thick Film 0805 84.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6B9102V
RES SMD 91K OHM 0.1% 1/4W 0805
PanasonicERJ-PB6B9092V
0805 90.9K Ohms 0.1% anti surge thick film surface mount chip resistor
Yageo GroupRT0805BRD0786K6L
Fixed Resistor, Thin Film, 0.125W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0782K5L
Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0790K9L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 90.9kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B8662V provided by its distributors.

ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 86.6kOhms 0.25W 1/4W
RES SMD 86.6K OHM 0.1% 1/4W 0805
Chip Res, Thick Film, 86K6, 0.25W, 0805; Resistance:86.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B8662V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America