Panasonic ERJ-PB6B8452V

Res Thick Film 0805 84.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B8452V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+163%

CAD Models

Download Panasonic ERJ-PB6B8452V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PB6B9102V
RES SMD 91K OHM 0.1% 1/4W 0805
PanasonicERJ-PB6B8062V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 80.6kOhms 0.25W 1/4W
PanasonicERJ-PB6B8202V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 82kOhms 0.25W 1/4W
Yageo GroupRT0805BRD0784K5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 84.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0782K5L
Fixed Resistor, Thin Film, 0.125W, 82500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0790K9L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 90.9kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B8452V provided by its distributors.

Res Thick Film 0805 84.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 84.5 kΩ, 0.25 W, ±0.1 %, ERJPB6B8452V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 84.5kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 84500ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 84500½, 0.1%, 0805, RoHS
Panasonic SCT
Resistor High Precision Thick Film 0805 84.5kOhm 0.1% 1/4W T/R
Panasonic ERJPB6B8452V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 84K5, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 84.5kohm; Product Range: ERJPB6 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Chip Res, Thick Film, 84K5, 0.25W, 0805; Resistance:84.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB6B8452V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B8452V