Panasonic ERJ-PB6B4703V

Res Thick Film 0805 470K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B4703V.

Panasonic

Datasheet2 pages10 years ago

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-5.13%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB6B4643V
Res Thick Film 0805 464K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6B5113V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 511Kohm
PanasonicERA6AEB474V
Res Thin Film 0805 470K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07470KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 470kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07499KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 499kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07510KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 510kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B4703V provided by its distributors.

Res Thick Film 0805 470K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
200mW Thick Film Resistors ±50ppm/℃ ±0.1% 470kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 470 kΩ, 0.25 W, ±0.1 %, ERJPB6B4703V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 470Kohm
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 470kOhms 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 470000½, 0.1%, 0805, RoHS
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
CHIP RES, THICK FILM, 470K, 0.25W, 0805
Panasonic ERJPB6B4703V - High Precision Chip Resistors
CHIP RES, THICK FILM, 470K, 0.25W, 0805; Resistance:470kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B4703V