| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ERJ-PB6B4021V | 37,761 | 3436 | |||||||||
| Verical | ERJPB6B4021V | 37,761 | 3436 | |||||||||
| UnikeyIC | ERJ-PB6B4021V | 4,496 | 127 | Tape & Reel | 2h | |||||||
| TME | ERJPB6B4021V | 0 | 5K | 19h | ||||||||
| Newark | ERJPB6B4021V | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B4021V.
Download Panasonic ERJ-PB6B4021V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-PB6B4021V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B4021V.