Panasonic ERJ-PB6B3901V

Res Thick Film 0805 3.9K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB6B3901V.

Panasonic

Datasheet2 pages10 years ago

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-0.03%

CAD Models

Download Panasonic ERJ-PB6B3901V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB6B3571V
Res Thick Film 0805 3.57K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB6B4021V
Res Thick Film 0805 4.02K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB6B4121V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 4.12kOhms 0.25W 1/4W
Yageo GroupRT0805BRD074K02L
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD073K74L
Fixed Resistor, Thin Film, 0.125W, 3740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD073K6L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.6kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB6B3901V provided by its distributors.

Res Thick Film 0805 3.9K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 3.9 kΩ, 0.25 W, ±0.1 %, ERJPB6B3901V
ERJ 0805 0805 (2012Metric) Chip Resistor ±0.1% ±50ppm/C 3.9kOhms 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.25W, 3900½, 0.1%, 0805, RoHS
Panasonic SCT
ERJ Series 0805 3.9 kOhm 0.25 W ±0.1 % ±50 ppm/°C SMT Thick Film Chip Resistor
CHIP RES, THICK FILM, 3K9, 0.25W, 0805
Panasonic ERJPB6B3901V - High Precision Chip Resistors
Chip Res, Thick Film, 3K9, 0.25W, 0805; Resistance:3.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Product Length:2Mmrohs Compliant: Yes |Panasonic ERJPB6B3901V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB6B3901V