Panasonic ERJ-PB3D9101V

Res Thick Film 0603 9.1K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D9101V.

IHS

Datasheet6 pages5 years ago

Panasonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
-0.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-3RBD9101V
Res Thick Film 0603 9.1K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R
Yageo GroupRT0603DRE079K1L
Fixed Resistor, Thin Film, 0.1W, 9100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD1002V
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D8661V
Res Thick Film 0603 8.66K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DRE078K2L
Chip Resistor Precision Grade Thick Film 0603 8.2kOhm 0.5% Paper T/R
Yageo GroupRE0603DR-0710KL
RESISTOR, 10KOHM, 100mW, ±0.5%; Resistance:10kohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric] ;RoHS Compliant: Yes

Descriptions

Descriptions of Panasonic ERJ-PB3D9101V provided by its distributors.

Res Thick Film 0603 9.1K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Res High Precision Thick Film 0603 9.1k Ohm 0.5% 1/5W ±50ppm/°C Molded T/R
Avnet Japan
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 9.1Kohm
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 9.1kOhms 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 9100½, 0.5%, 0603, RoHS
Panasonic SCT
Panasonic ERJPB3D9101V - High Precision Chip Resistors
Chip Res, Thick Film, 9K1, 0.2W, 0603; Resistance:9.1Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJPB3D9101V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3D9101V