Panasonic ERJ-PB3D6492V

Res Thick Film 0603 64.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D6492V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRT0603DRE0764K9L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 64.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD6802V
Res Thick Film 0603 68K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RBD6202V
Res Thick Film 0603 62K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D5902V
Res Thick Film 0603 59K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603DRE0768KL
Chip Resistor Precision Grade Thick Film 0603 68kOhm 0.5% Paper T/R
Yageo GroupRT0603DRE0768KL
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-PB3D6492V provided by its distributors.

Res Thick Film 0603 64.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 64.9Koh
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 64.9kOhms 0.2W 1/5W
Chip Res, Thick Film, 64K9, 0.2W, 0603; Resistance:64.9Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D6492V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America