Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD6802V

Res Thick Film 0603 68K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R

$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD6802V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-2.76%

CAD Models

Download Panasonic ERJ3RBD6802V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603DRE0768KL
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-PB3D6802V
Res Thick Film 0603 68K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DRE0768KL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD6202V
Res Thick Film 0603 62K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D6652V
Res Thick Film 0603 66.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0766K5L
Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3RBD6802V provided by its distributors.

Res Thick Film 0603 68K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0603 68K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive
Precision Thick Film Chip Resistors / 0603 / 0,5% / 68000Ohm / 0,1W / T.C.R. -50
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 68K OHM .5%
68KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
FIXED RESISTOR Chip Resistor 100mW 68kOhm 50ppm/C 0.5%
Panasonic ERJ3RBD6802V - General Purpose Chip Resistors
RES, 68K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 68kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole
Res, 68K, 0.5%, 0.1W, Thick Film, 0603; Resistance:68Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RBD6802V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD6802V