Panasonic ERJ-PB3D3652V

Res Thick Film 0603 36.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
$ 0.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D3652V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRT0603DRE0736K5L
High Precision-High Stability Chip Resistor Thin Film 0603 36.5kOhm 0.5% Paper T/R
PanasonicERJ3RBD3302V
Res Thick Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD3602V
Res Thick Film 0603 36K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD3402V
Res Thick Film 0603 34K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRE0603DR0733KL
Surface Mount Chip Resistor, Thick Film, Re Series, 33 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes
Yageo GroupRT0603DRE0733KL
Res Thin Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-PB3D3652V provided by its distributors.

Res Thick Film 0603 36.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 36.5kOhms 0.2W 1/5W
RES SMD 36.5K OHM 0.5% 1/5W 0603
Chip Res, Thick Film, 36K5, 0.2W, 0603; Resistance:36.5Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D3652V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America