Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3RBD3602V

Res Thick Film 0603 36K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RBD3602V.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.46%

CAD Models

Download Panasonic ERJ-3RBD3602V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ3RBD3302V
Res Thick Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DR0733KL
Surface Mount Chip Resistor, Thick Film, Re Series, 33 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes
Yageo GroupRT0603DRE0733KL
Res Thin Film 0603 33K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0734K8L
Fixed Resistor, Thin Film, 0.1W, 34800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA-3AED363V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 36,000 OHM
PanasonicERA-3AED3322V
Res Thin Film 0603 33.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-3RBD3602V provided by its distributors.

Res Thick Film 0603 36K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±0.5% 36kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor 36kΩ ±0.5% 100mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 36kOhm 0.1W 1/10W
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 36KOhm
36 kOhms 0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 36000 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RBD3602V - General Purpose Chip Resistors
Res, 36K, 0.5%, 0.1W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:36Kohm; Product Range:Erj3R Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100Mw; Resistance Tolerance:± 0.5%;rohs Compliant: Yes |Panasonic ERJ3RBD3602V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RBD3602V