Panasonic ERJ-PB3D2431V

Res Thick Film 0603 2.43K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D2431V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRT0603DRE072K43L
Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD242V
Res Thick Film 0603 2.4K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRE0603DR-072K2L
RESISTOR, 0603, 2K2, 0,5%
Yageo GroupRT0603DRE072K2L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED242V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 2,400 OHM
PanasonicERA-3AED222V
Res Thin Film 0603 2.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-PB3D2431V provided by its distributors.

Res Thick Film 0603 2.43K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 2.43kOhms 0.2W 1/5W
Chip Res, Thick Film, 2K43, 0.2W, 0603; Resistance:2.43Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D2431V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America