Panasonic ERJ-PB3D1582V

Res Thick Film 0603 15.8K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D1582V.

Future Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+76.68%

Related Parts

Yageo GroupRT0603DRE0715K8L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 15.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ3RBD1602V
Res Thick Film 0603 16K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RBD1472V
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 14.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE0716KL
Res Thin Film 0603 16K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0716K5L
High Precision-High Stability Chip Resistor Thin Film 0603 16.5kOhm 0.5% Paper T/R
PanasonicERA-3AED1582V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 15,800 OHM

Descriptions

Descriptions of Panasonic ERJ-PB3D1582V provided by its distributors.

Res Thick Film 0603 15.8K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
High Precision Chip Resistor Thick Film 0603 15.8kOhm 0.5% T/R
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 15.8kOhms 0.2W 1/5W
ERJ Series 0603 15.8 kOhm ±0.5 % 0.2 W ±50 ppm/°K SMT Thick Film Chip Resistor
RES SMD 15.8K OHM 0.5% 1/5W 0603
Chip Res, Thick Film, 15K8, 0.2W, 0603; Resistance:15.8Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D1582V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America