Panasonic ERJ-PB3D1102V

Res Thick Film 0603 11K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.017
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3D1102V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Yageo GroupRT0603DRE0711KL
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD1002V
Res Thick Film 0603 10K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD1202V
Res Thick Film 0603 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRE0603DR-0710KL
RESISTOR, 10KOHM, 100mW, ±0.5%; Resistance:10kohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric] ;RoHS Compliant: Yes
Yageo GroupRC0603DR-0711KL
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 11kOhm 0.1W 1/10W
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 11kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3D1102V provided by its distributors.

Res Thick Film 0603 11K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
RES SMD 11K OHM 0.5% 1/5W 0603
Chip Res, Thick Film, 11K, 0.2W, 0603; Resistance:11Kohm; Resistance Tolerance:± 0.5%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3D1102V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America