Panasonic ERJ-PB3B2702V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 27kOhms 0.2W 1/5W
$ 0.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2702V.

Master Electronics

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-14.96%

CAD Models

Download Panasonic ERJ-PB3B2702V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJPB3B2492V
Res Thick Film 0603 24.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B2802V
Res Thick Film 0603 28K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AEB273V
Res Thin Film 0603 27K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0727KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 27kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0725K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 25.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B2702V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 27kOhms 0.2W 1/5W
RES SMD 27K OHM 0.1% 1/5W 0603
CHIP RES, THICK FILM, 27K, 0.2W, 0603; Resistance:27kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America