Panasonic ERJPB3B2492V

Res Thick Film 0603 24.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Production

Price and Stock

DistributorSKUMinPkg
TMEERJPB3B2492V05K
4h
FarnellERJPB3B2492V.010Cut Tape
1d
element14 APACERJPB3B2492V05KTape & Reel
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPB3B2492V.

Panasonic

Datasheet2 pages10 years ago

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB3B2612V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 26.1kOhms 0.2W 1/5W
PanasonicERJ-PB3B2672V
Res Thick Film 0603 26.7K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B2432V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 24.3kOhms 0.2W 1/5W
Yageo GroupRT0603BRD0724K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0725K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 25.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJPB3B2492V provided by its distributors.

Res Thick Film 0603 24.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Panasonic ERJPB3B2492V - High Precision Chip Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 24900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 24900½, 0.1%, 0603, RoHS
Panasonic SCT
Chip Res, Thick Film, 24K9, 0.2W, 0603; Resistance:24.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJPB3B2492V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B2492V.