Panasonic ERJ-PB3B1002V

Res SMD 10K Ohm 0.1% 1/5W 0603
$ 0.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B1002V.

Upverter

Technical Drawing2 pages7 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-45.62%

CAD Models

Download Panasonic ERJ-PB3B1002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Yageo GroupRE0603BRE0710KL
Res Thick Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
PanasonicERJ-PB3B9101V
Res Thick Film 0603 9.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PB3B9091V
9.09 kOhms 0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
PanasonicERJ-PB3B9311V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 9.31Koh
Yageo GroupRT0603BRE0710KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0710K5L
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-PB3B1002V provided by its distributors.

RES SMD 10K OHM 0.1% 1/5W 0603
0603 Anti-Surge Res. 0.1%, 10Kohm
10K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Res, 10K, 0.1%, 0.2W, Thick Film, 0603; Resistance:10Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B1002V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America