Panasonic ERJ-PB3B9101V

Res Thick Film 0603 9.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B9101V.

IHS

Datasheet6 pages4 years ago

Panasonic

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-1.33%

CAD Models

Download Panasonic ERJ-PB3B9101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB3B8451V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 8.45Koh
PanasonicERJ-PB3B8251V
Chip Res, Thick Film, 8K25, 0.2W, 0603 Resistance8.25Kohm Resistance Tolerance
PanasonicERJ-PB3B8871V
8.87 kOhms 0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Yageo GroupRT0603BRE0710KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD079K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 9.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD078K66L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 8.66kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B9101V provided by its distributors.

Res Thick Film 0603 9.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 0603 (1608), 9.1 kΩ, 0.2 W, ±0.1 %, ERJPB3B9101V
Res High Precision Thick Film 0603 9.1k Ohm 0.1% 1/5W ±50ppm/°C Molded T/R
Avnet Japan
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 9.1Kohm
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 9100½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 9.1K OHM 0.1% 1/5W 0603
Panasonic ERJPB3B9101V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 9K1, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 9.1kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B9101V