Panasonic ERJ-PA3F3573V

Resistor, thick film, SMD 0603 (1608), 357 kΩ, 0.25 W, ±1 %, ERJPA3F3573V
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F3573V.

IHS

Datasheet9 pages5 years ago

Panasonic

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCRGH0603F330K
Surface Mount Thick Film Resistor, Crg Series, 330 Kohm, 200 Mw, - 1%, 50 V Rohs Compliant: Yes
TE Connectivity / AMP4-2176177-2
Res High Power Thick Film 0603 390k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F3603V
Res Thick Film 0603 360K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-PA3F3243V
Res Anti-Surge Thick Film 0603 324k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJPA3F3833V
Res Anti-Surge Thick Film 0603 383k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 390kOhm 0.2W 1/5W

Descriptions

Descriptions of Panasonic ERJ-PA3F3573V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 357 kΩ, 0.25 W, ±1 %, ERJPA3F3573V
Anti-Surge High Power Thick Film Chip Resistor, 357000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 357000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 0603 357Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJPA3F3573V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 357KOHM
SMD Thick Film 0603 0,25W 1% 357K
Panasonic ERJPA3F3573V - Small & High Power Chip Resistors
RES, 357K, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 357kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F3573V