Descriptions of Panasonic ERJ-P14F4300U provided by its distributors.
Res Thick Film 1210 430 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 430 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 430 Ohm, 500 Mw, - 1%, 200 V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 430 ½, 1 %, 0.5 W
Panasonic SCT
THICK FILM ANTI-SURGE RESISTOR 1210 CASE 430OHM +/-1% 0.5W +/-100PPM/DEGC
Thick Film Resistors - SMD 1210 430ohms 0.5W 1% AEC-Q200
RES, 430R, 1%, 0.5W, 1210, THICK FILM
Panasonic ERJP14F4300U - Small & High Power Chip Resistors
RES, 430R, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 430ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol
Resistor Type = Thick Film / Resistance Ohm = 430 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210