Panasonic ERJ-P08F2322V

Res Thick Film 1206 23.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08F2322V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 22K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP08F2492V
Res Thick Film 1206 24.9K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F2202V
Res Thick Film 1206 22K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08F2212V
Res Thick Film 1206 22.1K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF2322V
Res Thick Film 1206 23.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0723K2L
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
KTR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 23.2kOhm 0.25W 1/4W
Yageo GroupAC1206FR-0723K2L
Res Thick Film 1206 23.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
RES HP THKFLM 1206 23.2K OHM 1% 1/2W 100PPM/ C SMD

Descriptions

Descriptions of Panasonic ERJ-P08F2322V provided by its distributors.

Res Thick Film 1206 23.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 23.2kOhm 0.667W 2/3W
Anti-Surge High Power Thick Film Chip Resistor, 23200 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 23200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge Chip Resistor, 1206 1%, 23.2Kohm, 7 Ree
Panasonic ERJP08F2322V - Small & High Power Chip Resistors
Res, 23K2, 1%, 0.66W, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:23.2Kohm; Product Range:Erjp08 Series; Voltage Rating:500V; Resistor Element Material:Thick Film; Power Rating:660Mw; Resistance Tolerance:± Rohs Compliant: Yes |Panasonic ERJP08F2322V
Resistor Type = Thick Film / Resistance kOhm = 23.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08F2322V