Panasonic ERJ-P06J822V

Res Thick Film 0805 8.2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06J822V.

Panasonic

Datasheet8 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1.91%

CAD Models

Download Panasonic ERJ-P06J822V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6GEYJ822V
Res Thick Film 0805 8.2K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 0805 8.2K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 8.2K Ohm 5% 0.4W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 8.2kOhm 0.125W 1/8W
RES SMD 8.2K OHM 5% 1/8W 0805 / 8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film

Descriptions

Descriptions of Panasonic ERJ-P06J822V provided by its distributors.

Res Thick Film 0805 8.2K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Select Reel, Cut Tape, MouseReel Thick Film Resistors - SMD 0805 8.2Kohms 0.5W
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJP06J822V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 8200 ½, 5 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 8.2kOhm ±200ppm/C
THICK FILM SMNT RESISTOR 0805 CASE 8.2KOHM +/-5% 0.5W +/-200PPM/DEGC
Panasonic ERJP06J822V - Small & High Power Chip Resistors
RES, 8K2, 5%, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.2kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J822V-
  • ERJP06J822V