What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-6GEYJ822V

Res Thick Film 0805 8.2K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ822V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+16.97%

CAD Models

Download Panasonic ERJ-6GEYJ822V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
1,050,578
191,442
191,442
Authorized Distributors
6
3
3
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 8.2K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 8.2K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 8.2kOhm 0.125W 1/8W
Res Thick Film 0805 7.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 7.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-078K2L
RC Series 0805 0.125 W 8.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Panasonic ERJ-6GEYJ822V provided by its distributors.

Res Thick Film 0805 8.2K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 8.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 8.2 Kilohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Cut Tape
ERJ Series 0805 8.2 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 8.2kOhm ±200ppm/C
Thick Film Resistors - SMD 0805 8.2Kohms 5% AEC-Q200
Thick Film Chip Resistor, 8200 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ822V - General Purpose Chip Resistors
Resistance:8.2Kohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-6GEYJ822V.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ822V.
  • ERJ6GEYJ822V