
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-L12KF50MU | 8,318 | 5K | Tape & Reel | 14h | |||||||
| DigiKey | P50NBCT-ND | 8,318 | 1 | Cut Tape | ||||||||
| TTI | ERJ-L12KF50MU | 10,000 | 5K | Tape & Reel | 4d | |||||||
| Abacus Technologies | ERJL12KF50MU | 24,130 | >1wk | |||||||||
| TME | ERJL12KF50MU | 0 | 5K | 5h |
Download datasheets and manufacturer documentation for Panasonic ERJ-L12KF50MU.
Download Panasonic ERJ-L12KF50MU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-L12KF50MU provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-L12KF50MU.