
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-L12KF47MU | 3,715 | 50 | 1h | ||||||||
| DigiKey | P47NBCT-ND | 3,715 | 1 | Cut Tape | ||||||||
| TTI | ERJ-L12KF47MU | 0 | 5K | Tape & Reel | 4d | |||||||
| Onlinecomponents.com | ERJ-L12KF47MU | 0 | 1250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERJL12KF47MU | 0 | 50 | Bulk | 7h |
Download datasheets and manufacturer documentation for Panasonic ERJ-L12KF47MU.
Download Panasonic ERJ-L12KF47MU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-L12KF47MU provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-L12KF47MU.