Panasonic ERJ-B3CJR20V

Res Thick Film 0805 0.2 Ohm 5% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3CJR20V.

Panasonic

Datasheet3 pages11 years ago

Newark

Master Electronics

Electro Sonic

CAD Models

Download Panasonic ERJ-B3CJR20V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-S6SJR20V
Res Thick Film 0805 0.2 Ohm 5% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
KOA SpeerSR732ATTDR20J
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.2ohm, 0.3163V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6DSJR20V
Res Thick Film 0805 0.2 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
RES HIGH PWR 0805 0.2 OHM 1/2W 5% WIDE TERM SMD
TE Connectivity / AMP6-1622825-9
Res Thick Film 1206 0.22 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-S6QJR22V
Res Thick Film 0805 0.22 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-B3CJR20V provided by its distributors.

Res Thick Film 0805 0.2 Ohm 5% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 150V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
0805 Wide terminal SMD resistor, 0805 Wide termina
Current Sense Resistors - SMD 0508 0.2ohms 5% Tol AEC-Q200
RES, THICK FILM, 0R2, 5%, 0.5W, 0805
Panasonic ERJB3CJR20V - Current Sensing Chip Resistors
Resistor, Thick Film, 0.2Ohm, 5%, 0805; Resistance:200Mohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:0508 [1220 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-B3CJR20V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3CJR20V