
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-B3CFR20V | 4,780 | 100 | Tape & Reel | 22h | |||||||
| DigiKey | P16011CT-ND | 4,780 | 1 | Cut Tape | ||||||||
| TTI | ERJ-B3CFR20V | 0 | 5K | Tape & Reel | 23h | |||||||
| Onlinecomponents.com | ERJ-B3CFR20V | 0 | 2500 | Bulk | ||||||||
| Avnet | ERJ-B3CFR20V | 0 | 5K | 23h |
Download datasheets and manufacturer documentation for Panasonic ERJ-B3CFR20V.
Download Panasonic ERJ-B3CFR20V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-B3CFR20V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-B3CFR20V.