TE Connectivity SMW3R22JT

Fixed Resistor, Wire Wound, 3W, 0.22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3R22JT.

IHS

Datasheet4 pages2 years ago

Future Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-65.92%

CAD Models

Download TE Connectivity SMW3R22JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySMW2R22JT
Fixed Resistor, Wire Wound, 2W, 0.22ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERJ-B3CFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW3R22JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
SMW3 Series SMD 10 Ohm 3 W ±5 % ±200 ppm/°C Wirewound Resistor
Res Wirewound 0.22 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Res, 0R22, 5%, 3W, 4122, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1879021-9
SMD Resistor Dimensions L x W x H: 10.5 x 5.5 x 5 mm Resistance technical notation: 0E22 Temperature range: -55 ... +200 °C Manufacturer Article n°: SMW3R22JT Construction form: SMD Resistor type: Wire resistor Rated voltage: 500 V Resistance: 0.22 Ohm
SMW3 R22 5% Resistance Value: .22 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.22 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 0.10-500 Ohm | Part Number: SMW3R22JT | Internal Number: 1879021-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879021-9