Panasonic ERJ-B3BFR24V

Res Thick Film 0805 0.24 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3BFR24V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-S6QFR24V
SMD Chip Resistor, 0.24 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Current Sense Thick Film 0508 0.24 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
PanasonicERJ6BQFR24V
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.24 ohm, 250 mW, 1%, 0805 [2012 Metric]
PanasonicERJ6RQFR24V
Res Thick Film 0805 0.24 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
240 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
Res Current Sense Thick Film 0508 0.22 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-B3BFR24V provided by its distributors.

Res Thick Film 0805 0.24 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR Wide 0805 (2012Metric) 0508 Chip Resistor ±1% 0/ +200ppm/C 240mOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
RES, THICK FILM, 0R24, 1%, 0.5W, 0805
Panasonic ERJB3BFR24V - Current Sensing Chip Resistors
Resistor, Thick Film, 0.24Ohm, 1%, 0805; Resistance:0.24Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:0508 [1220 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-B3BFR24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3BFR24V