Panasonic ERJ-B2BF5R6V

Res Thick Film 0612 5.6 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2BF5R6V.

Newark

Datasheet3 pages15 years ago
Datasheet7 pages8 years ago
Datasheet3 pages11 years ago

Master Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.107
Stock
1
44,766
Authorized Distributors
3
3
Resistance
5.6 Ω
5.6 Ω
Case/Package
1206
0612
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

Res Thick Film 1206 5.6 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 5.6 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0612 5.6 Ohm 1% 1.5W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 5.62 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 5.76 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-B2BF5R6V provided by its distributors.

Res Thick Film 0612 5.6 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
RESISTOR, THICK FILM, 5.6OHM, 1%, 1206RESISTOR, THICK FILM, 5.6OHM, 1%, 1206 Product Range:PANASONIC - ERJ Series
1206 Wide terminal SMD resistor, 1206 Wide termina
Resistor, Thick Film, 5.6Ohm, 1%, 1206; Resistance:5.6Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2BF5R6V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America