
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-B1CJR10U | 4,870 | 50 | Tape & Reel | 17h | |||||||
| DigiKey | 10-ERJ-B1CJR10UCT-ND | 4,870 | 1 | Cut Tape | ||||||||
| TTI | ERJ-B1CJR10U | 0 | 5K | Tape & Reel | 19h | |||||||
| Onlinecomponents.com | ERJ-B1CJR10U | 0 | 1250 | Bulk | ||||||||
| Avnet | ERJ-B1CJR10U | 0 | 5K | 19h |
Download datasheets and manufacturer documentation for Panasonic ERJ-B1CJR10U.
Download Panasonic ERJ-B1CJR10U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-B1CJR10U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-B1CJR10U.