TE Connectivity / AMP 3-2176157-8

Res Current Sense Metal Foil 2010 0.1 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176157-8.

element14 APAC

Datasheet5 pages11 years ago

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 3-2176157-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-2176157-7
Fixed Resistor, Metal Foil, 0.75W, 0.091ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.1ohm, 0.274V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R1L
Res Thick Film 2010 0.1 Ohm 1% 0.75W(3/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKM070R1L
Fixed Resistor, Metal Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM7W0R1L
Fixed Resistor, Metal Film, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.1 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176157-8 provided by its distributors.

Res Current Sense Metal Foil 2010 0.1 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 0.75W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
TE CONNECTIVITY TLM2HDR10FTE SMD Current Sense Resistor, 0.1 ohm, 2010 [5025 Metric], 750 mW,1%, TLM Series
Current Sense Resistors - SMD TLM 2010 0.75W R10 1% 50PPM 4K RL
Current Sense Res, 0R1, 1%, 750 Mw, 2010; Resistance:0.1Ohm; Product Range:Tlm Series; Resistor Case Style:2010 [5025 Metric]; Power Rating:750Mw; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperature Rohs Compliant: Yes |Te Connectivity Cgs TLM2HDR10FTE
Special Order: TLM 2010 0.75W R10 1% 50PPM 4K RL Resistance Value: .1 Ω Element Type: Foil Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.1 Ω Foil Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLM2HDR10FTE | Internal Number: 3-2176157-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2HDR10FTE