Panasonic ERJ-A1CJR039U

Res Thick Film 2512 0.039 Ohm 5% 1.33W ±350ppm/°C Molded SMD Embossed Carrier T/R
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-A1CJR039U.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-A1CJR039U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRLP73M3AR039JTE
Res High Power Current Sense Thick Film 2512 0.039 Ohm 5% 2W ±400ppm/°C Molded Emboss T/R
TE ConnectivityTLM3AER039JTE
Res Current Sense Metal Foil 2512 0.039 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
TE ConnectivityRLP73M3AR036JTE
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.036ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.039ohm, 0.197V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512FK-070R04L
Res Thick Film 2512 0.04 Ohm 1% 1W ±1200ppm/°C Epoxy Pad SMD Automotive

Descriptions

Descriptions of Panasonic ERJ-A1CJR039U provided by its distributors.

Res Thick Film 2512 0.039 Ohm 5% 1.33W ±350ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR Wide 2512 (6432Metric) 1225Convex Chip Resistor ±5% ±350ppm/C 39mOhm 1.33W
Fixed Resistor, Metal Glaze/thick Film, 1.33W, 0.039ohm, 200V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 1225
Panasonic ERJA1CJR039U - Current Sensing Chip Resistors
RESISTOR, WIDE TERMINAL, 0R039, 2512, 5% ;ROHS COMPLIANT: YES
RESISTOR, WIDE TERM, 0R039, 1.33W, 5%; Resistance: 0.039ohm; Product Range: -; Resistor Case Style: 2512 Wide; Power Rating: 1.33W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJA1CJR039U